+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4816P-T02-473LF

Resistor network: Y; 47kΩ; ±2%; No.of resistors: 15; 0.08W; SMD; 50V


Manufacturer: BOURNS

Manufacturer part number:
4816P-T02-473LF
TME Symbol:
4816P-T02-473LF

Specification

Manufacturer
BOURNS
Type of resistor network
Y
Resistance
47kΩ
Tolerance
±2%
Number of resistors
15
Power
80mW
Mounting
SMD
Operating voltage
50V
Operating temperature
-55...125°C
Gross weight0.343 g
Certificates
See other products in this category: Resistor networks BOURNS,
*
4816P-T02-473LF
0 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 250 pcs - 0.77 USDGross price for quantities from 250 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs