+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4832.1310

Connector: Jack 3,5mm; plug; male; audio video; stereo; ways: 3


Manufacturer: SCHURTER

Manufacturer part number:
4832.1310
TME Symbol:
4832.1310

Specification

Manufacturer
SCHURTER
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Connector family
audio video
Connector variant
stereo
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
nickel plated
Enclosure material
plastic
Max. cable diameter
4mm
Gross weight3.6 g
Certificates
See other products in this category: Jack connectors SCHURTER,
*
4832.1310
1000 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 10 pcs - 2.72 USDGross price for quantities from 10 pcs - 2.72 USD
Net price for quantities from 25 pcs - 2.58 USDGross price for quantities from 25 pcs - 2.58 USD
Net price for quantities from 50 pcs - 2.47 USDGross price for quantities from 50 pcs - 2.47 USD
Net price for quantities from 100 pcs - 2.37 USDGross price for quantities from 100 pcs - 2.37 USD
Net price for quantities from 200 pcs - 2.26 USDGross price for quantities from 200 pcs - 2.26 USD
Net price for quantities from 300 pcs - 2.20 USDGross price for quantities from 300 pcs - 2.20 USD
Net price for quantities from 400 pcs - 2.16 USDGross price for quantities from 400 pcs - 2.16 USD
Net price for quantities from 500 pcs - 2.13 USDGross price for quantities from 500 pcs - 2.13 USD
Net price for quantities from 1000 pcs - 2.02 USDGross price for quantities from 1000 pcs - 2.02 USD
Packaging method by the manufacturer:Bag = 100 pcs