+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4832.2220

Connector: Jack 3,5mm x 18,6mm; socket; female; audio video; mono


Manufacturer: SCHURTER

Manufacturer part number:
4832.2220
TME Symbol:
4832.2220

Specification

Manufacturer
SCHURTER
Type of connector
Jack 3,5mm x 18,6mm
Connector
socket
Kind of connector
female
Connector family
audio video
Connector variant
mono
Number of ways
2
Number of terminals
3
Mechanical mounting
for panel mounting, front side nut
Electrical mounting
THT
Design
on/off switch
Gross weight2.145 g
Certificates
See other products in this category: Jack connectors SCHURTER,
*
4832.2220
1360 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD
Net price for quantities from 25 pcs - 2.49 USDGross price for quantities from 25 pcs - 2.49 USD
Net price for quantities from 50 pcs - 2.39 USDGross price for quantities from 50 pcs - 2.39 USD
Net price for quantities from 100 pcs - 2.29 USDGross price for quantities from 100 pcs - 2.29 USD
Net price for quantities from 300 pcs - 2.13 USDGross price for quantities from 300 pcs - 2.13 USD
Net price for quantities from 600 pcs - 2.03 USDGross price for quantities from 600 pcs - 2.03 USD
Packaging method by the manufacturer:Bag = 300 pcs