+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4832.2320

Connector: Jack 3,5mm x 18,6mm; socket; female; audio video; THT


Manufacturer: SCHURTER

Manufacturer part number:
4832.2320
TME Symbol:
4832.2320

Specification

Manufacturer
SCHURTER
Type of connector
Jack 3,5mm x 18,6mm
Connector
socket
Kind of connector
female
Connector family
audio video
Connector variant
stereo
Number of ways
3
Number of terminals
4
Mechanical mounting
for panel mounting, front side nut
Electrical mounting
THT
Design
on/off switch
Gross weight1.76 g
Certificates
See other products in this category: Jack connectors SCHURTER,
*
4832.2320
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 10 pcs - 4.02 USDGross price for quantities from 10 pcs - 4.02 USD
Net price for quantities from 25 pcs - 3.76 USDGross price for quantities from 25 pcs - 3.76 USD
Net price for quantities from 50 pcs - 3.57 USDGross price for quantities from 50 pcs - 3.57 USD
Net price for quantities from 60 pcs - 3.53 USDGross price for quantities from 60 pcs - 3.53 USD
Net price for quantities from 100 pcs - 3.41 USDGross price for quantities from 100 pcs - 3.41 USD
Net price for quantities from 250 pcs - 2.99 USDGross price for quantities from 250 pcs - 2.99 USD
Net price for quantities from 500 pcs - 2.76 USDGross price for quantities from 500 pcs - 2.76 USD
Packaging method by the manufacturer:Bag = 500 pcs