+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

483500

Fuse holder; 8x32mm; for DIN rail mounting; 25A; 400VAC; Poles: 1


Manufacturer: DF ELECTRIC

Manufacturer part number:
483500
TME Symbol:
483500

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
8x32mm
Mounting
for DIN rail mounting
Maximum current
25A
Rated voltage
400V AC/400V DC
Number of poles
1
IP rating
IP20
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight43.53 g
Certificates
EAN code8435070971158
See other products in this category: DIN Rail Sockets DF ELECTRIC,
*
483500
51 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 3 pcs - 2.17 USDGross price for quantities from 3 pcs - 2.17 USD
Net price for quantities from 9 pcs - 1.95 USDGross price for quantities from 9 pcs - 1.95 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs