+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4840.2202

Connector: DC supply; socket; male; power supply; 500mA; 12V; PIN: 2


Manufacturer: SCHURTER

Manufacturer part number:
4840.2202
TME Symbol:
4840.2202

Specification

Manufacturer
SCHURTER
Type of connector
DC supply
Connector
socket
Kind of connector
male
Connector family
power supply
Current rating
0.5A
Rated voltage
12V
Number of pins
2
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Locking system
internal bayonet
Contact size
5.5/2.1mm
Plug outside diameter
5.5mm
Plug inside diameter
2.1mm
Gross weight1.704 g
Certificates
See other products in this category: DC power connectors SCHURTER,
*
4840.2202
1084 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.50 USD
Net price for quantities from 20 pcs - 1.34 USDGross price for quantities from 20 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Packaging method by the manufacturer:
Bag = 250 pcs