+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

484084-E

Connector: wire-board; plug; female; data; PIN: 10; MiniBridge; IDC


Manufacturer: TE Connectivity

Manufacturer part number:
484084-E
TME Symbol:
484084-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Connector family
data
Number of pins
10
Manufacturer series
MiniBridge
Spatial orientation
horizontal
Electrical mounting
IDC
Mechanical mounting
for cable
Contacts pitch
1.27mm
Kind of package
in-tray
Flammability rating
UL94V-0
Body material
LCP
Operating temperature
-55...150°C
Trade name
ERNI
Gross weight0.62 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
See other products from this series.:
*
484084-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 10 pcs - 2.87 USDGross price for quantities from 10 pcs - 2.87 USD
Net price for quantities from 25 pcs - 2.69 USDGross price for quantities from 25 pcs - 2.69 USD
Net price for quantities from 50 pcs - 2.55 USDGross price for quantities from 50 pcs - 2.55 USD
Net price for quantities from 100 pcs - 2.43 USDGross price for quantities from 100 pcs - 2.43 USD
Net price for quantities from 119 pcs - 2.40 USDGross price for quantities from 119 pcs - 2.40 USD
Net price for quantities from 238 pcs - 2.28 USDGross price for quantities from 238 pcs - 2.28 USD
Net price for quantities from 357 pcs - 2.22 USDGross price for quantities from 357 pcs - 2.22 USD
Net price for quantities from 595 pcs - 2.14 USDGross price for quantities from 595 pcs - 2.14 USD
Net price for quantities from 1071 pcs - 2.04 USDGross price for quantities from 1071 pcs - 2.04 USD