+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4850.2610

Connector: DIN mini; socket; female; audio video; PIN: 6; shielded

Manufacturer: SCHURTER

Manufacturer part number:
4850.2610
TME Symbol:
4850.2610

Specification

Manufacturer
SCHURTER
Type of connector
DIN mini
Connector
socket
Kind of connector
female
Connector family
audio video
Number of pins
6
Connector variant
shielded
Electrical mounting
THT
Gross weight3.595 g
Certificates
See other products in this category: Mini DIN connectors SCHURTER,
*
4850.2610
238 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.32 USDGross price for quantities from 1 pcs - 6.32 USD
Net price for quantities from 10 pcs - 5.77 USDGross price for quantities from 10 pcs - 5.77 USD
Net price for quantities from 20 pcs - 5.57 USDGross price for quantities from 20 pcs - 5.57 USD
Net price for quantities from 50 pcs - 5.29 USDGross price for quantities from 50 pcs - 5.29 USD
Net price for quantities from 100 pcs - 5.08 USDGross price for quantities from 100 pcs - 5.08 USD
Net price for quantities from 200 pcs - 4.87 USDGross price for quantities from 200 pcs - 4.87 USD
Net price for quantities from 300 pcs - 4.74 USDGross price for quantities from 300 pcs - 4.74 USD
Packaging method by the manufacturer:Tray = 100 pcs