+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4850.2810

Connector: DIN mini; socket; female; PIN: 8; shielded; THT


Manufacturer: SCHURTER

Manufacturer part number:
4850.2810
TME Symbol:
4850.2810

Specification

Manufacturer
SCHURTER
Type of connector
DIN mini
Connector
socket
Kind of connector
female
Number of pins
8
Connector variant
shielded
Electrical mounting
THT
Gross weight3.79 g
Certificates
See other products in this category: Mini DIN connectors SCHURTER,
*
4850.2810
340 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.34 USDGross price for quantities from 1 pcs - 7.34 USD
Net price for quantities from 5 pcs - 6.70 USDGross price for quantities from 5 pcs - 6.70 USD
Net price for quantities from 10 pcs - 6.29 USDGross price for quantities from 10 pcs - 6.29 USD
Net price for quantities from 20 pcs - 5.88 USDGross price for quantities from 20 pcs - 5.88 USD
Net price for quantities from 50 pcs - 5.45 USDGross price for quantities from 50 pcs - 5.45 USD
Net price for quantities from 100 pcs - 5.22 USDGross price for quantities from 100 pcs - 5.22 USD
Packaging method by the manufacturer:Tray = 100 pcs