+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

485003

Fuse holder; 8x32mm; for DIN rail mounting; 25A; 400VAC; 400VDC


Manufacturer: DF ELECTRIC

Manufacturer part number:
485003
TME Symbol:
485003

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
8x32mm
Mounting
for DIN rail mounting
Maximum current
25A
Rated voltage
400V AC/400V DC
Number of poles
1+N
IP rating
IP20
Manufacturer series
PMX
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight120.46 g
Certificates
EAN code8435070968271
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485003
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 7.19 USD
Net price for quantities from 6 pcs - 6.69 USDGross price for quantities from 6 pcs - 6.69 USD
Net price for quantities from 12 pcs - 5.97 USDGross price for quantities from 12 pcs - 5.97 USD
Net price for quantities from 18 pcs - 5.49 USDGross price for quantities from 18 pcs - 5.49 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs