+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

485102

Fuse holder; 10x38mm; for DIN rail mounting; 32A; 690VAC; Poles: 1


Manufacturer: DF ELECTRIC

Manufacturer part number:
485102
TME Symbol:
485102

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
10x38mm
Mounting
for DIN rail mounting
Maximum current
32A
Rated voltage
690V AC/750V DC
Number of poles
1
IP rating
IP20
Manufacturer series
PMX
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight300 g
Certificates
EAN code8435070968516
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485102
0 in TME stock
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.
Net price for quantities from 12 pcs - 3.52 USDGross price for quantities from 12 pcs - 3.52 USD
Net price for quantities from 24 pcs - 3.20 USDGross price for quantities from 24 pcs - 3.20 USD