+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

485109

Fuse holder; 10x38mm; for DIN rail mounting; 32A; 690VAC; 750VDC


Manufacturer: DF ELECTRIC

Manufacturer part number:
485109
TME Symbol:
485109

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
10x38mm
Mounting
for DIN rail mounting
Maximum current
32A
Rated voltage
690V AC/750V DC
Number of poles
1+N
IP rating
IP20
Additional functions
fuse blown indicator
Manufacturer series
PMX
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight300 g
Certificates
EAN code8435070968653
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485109
0 in TME stock
No. of pieces (Multiple of: 6)
Minimum order quantity: 6.
Multiple of: 6.
Net price for quantities from 6 pcs - 8.65 USDGross price for quantities from 6 pcs - 8.65 USD
Net price for quantities from 12 pcs - 7.78 USDGross price for quantities from 12 pcs - 7.78 USD