+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

485111

Fuse holder; 10x38mm; for DIN rail mounting; 32A; 690VAC; Poles: 3


Manufacturer: DF ELECTRIC

Manufacturer part number:
485111
TME Symbol:
485111

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
10x38mm
Mounting
for DIN rail mounting
Maximum current
32A
Rated voltage
690V AC/750V DC
Number of poles
3
IP rating
IP20
Additional functions
fuse blown indicator
Manufacturer series
PMX
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight176.9 g
Certificates
EAN code8435070968691
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485111
47 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.33 USDGross price for quantities from 1 pcs - 12.33 USD
Net price for quantities from 4 pcs - 10.11 USDGross price for quantities from 4 pcs - 10.11 USD
Net price for quantities from 16 pcs - 9.00 USDGross price for quantities from 16 pcs - 9.00 USD
Packaging method by the manufacturer:Cardboard = 4 pcs