+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

485116

Fuse holder; 10x38mm; 32A; Poles: 2; 24VDC


Manufacturer: DF ELECTRIC

Manufacturer part number:
485116
TME Symbol:
485116

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
10x38mm
Current rating
32A
Number of poles
2
Rated voltage
24V DC
Gross weight120.3 g
Certificates
EAN code8435070968776
See other products in this category: DIN Rail Sockets DF ELECTRIC,
*
485116
83 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.45 USDGross price for quantities from 1 pcs - 10.45 USD
Net price for quantities from 3 pcs - 9.58 USDGross price for quantities from 3 pcs - 9.58 USD
Net price for quantities from 6 pcs - 8.70 USDGross price for quantities from 6 pcs - 8.70 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs