+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

485120

Fuse holder; 10x38mm; for DIN rail mounting; 32A; 690VAC; 750VDC


Manufacturer: DF ELECTRIC

Manufacturer part number:
485120
TME Symbol:
485120

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
10x38mm
Mounting
for DIN rail mounting
Maximum current
32A
Rated voltage
690V AC/750V DC
Number of poles
1+N
IP rating
IP20
Manufacturer series
PMX
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight62.63 g
Certificates
EAN code8435070979833
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485120
165 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 3 pcs - 4.25 USDGross price for quantities from 3 pcs - 4.25 USD
Net price for quantities from 9 pcs - 3.91 USDGross price for quantities from 9 pcs - 3.91 USD
Net price for quantities from 12 pcs - 3.24 USDGross price for quantities from 12 pcs - 3.24 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs