+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

485185

Fuse holder; for DIN rail mounting; 30A; 600VAC; Poles: 3; IP20


Manufacturer: DF ELECTRIC

Manufacturer part number:
485185
TME Symbol:
485185

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Mounting
for DIN rail mounting
Maximum current
30A
Rated voltage
600V AC
Number of poles
3
IP rating
IP20
Manufacturer series
PMX
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight169.7 g
Certificates
EAN code8435070968912
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485185
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.38 USDGross price for quantities from 1 pcs - 9.38 USD
Net price for quantities from 2 pcs - 8.53 USDGross price for quantities from 2 pcs - 8.53 USD
Net price for quantities from 4 pcs - 7.68 USDGross price for quantities from 4 pcs - 7.68 USD
Packaging method by the manufacturer:
Cardboard = 4 pcs