+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

485190

Fuse holder; for DIN rail mounting; 30A; 600VAC; Poles: 2; IP20


Manufacturer: DF ELECTRIC

Manufacturer part number:
485190
TME Symbol:
485190

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Mounting
for DIN rail mounting
Maximum current
30A
Rated voltage
600V AC
Number of poles
2
IP rating
IP20
Additional functions
fuse blown indicator
Manufacturer series
PMX
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight300 g
Certificates
EAN code8435070968967
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485190
0 in TME stock
No. of pieces (Multiple of: 6)
Minimum order quantity: 6.
Multiple of: 6.
Net price for quantities from 6 pcs - 10.05 USDGross price for quantities from 6 pcs - 10.05 USD
Net price for quantities from 12 pcs - 9.14 USDGross price for quantities from 12 pcs - 9.14 USD