+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

485205

Fuse holder; 14x51mm; for DIN rail mounting; 50A; 690VAC; Poles: 3


Manufacturer: DF ELECTRIC

Manufacturer part number:
485205
TME Symbol:
485205

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
14x51mm
Mounting
for DIN rail mounting
Maximum current
50A
Rated voltage
690V AC
Number of poles
3
IP rating
IP20
Manufacturer series
PMX
Number of modules
4.5
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight300.21 g
Certificates
EAN code8435070956018
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485205
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.74 USDGross price for quantities from 1 pcs - 23.74 USD
Net price for quantities from 2 pcs - 20.89 USDGross price for quantities from 2 pcs - 20.89 USD
Net price for quantities from 4 pcs - 18.99 USDGross price for quantities from 4 pcs - 18.99 USD
Net price for quantities from 6 pcs - 18.10 USDGross price for quantities from 6 pcs - 18.10 USD
Packaging method by the manufacturer:Cardboard = 2 pcs