+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

485224

Fuse holder; 14x51mm; for DIN rail mounting; 50A; 690VAC; IP20


Manufacturer: DF ELECTRIC

Manufacturer part number:
485224
TME Symbol:
485224

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
14x51mm
Mounting
for DIN rail mounting
Maximum current
50A
Rated voltage
690V AC
Number of poles
3+N
IP rating
IP20
Manufacturer series
PMX
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight479.74 g
Certificates
EAN code8435070956346
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485224
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.81 USDGross price for quantities from 1 pcs - 44.81 USD
Net price for quantities from 3 pcs - 39.42 USDGross price for quantities from 3 pcs - 39.42 USD
Net price for quantities from 6 pcs - 35.84 USDGross price for quantities from 6 pcs - 35.84 USD