+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

485228

Fuse holder; 14x51mm; for DIN rail mounting; 50A; 690VAC; Poles: 2


Manufacturer: DF ELECTRIC

Manufacturer part number:
485228
TME Symbol:
485228

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
14x51mm
Mounting
for DIN rail mounting
Maximum current
50A
Rated voltage
690V AC
Number of poles
2
IP rating
IP20
Manufacturer series
PMX
Number of modules
3
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight300 g
Certificates
EAN code8435070956438
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485228
0 in TME stock
No. of pieces (Multiple of: 3)
Minimum order quantity: 3.
Multiple of: 3.
Net price for quantities from 3 pcs - 21.36 USDGross price for quantities from 3 pcs - 21.36 USD
Net price for quantities from 6 pcs - 19.33 USDGross price for quantities from 6 pcs - 19.33 USD