+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

485306

Fuse holder; 22x58mm; for DIN rail mounting; 100A; 690VAC; IP20


Manufacturer: DF ELECTRIC

Manufacturer part number:
485306
TME Symbol:
485306

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
22x58mm
Mounting
for DIN rail mounting
Maximum current
100A
Rated voltage
690V AC
Number of poles
3+N
IP rating
IP20
Manufacturer series
PMX
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight300 g
Certificates
EAN code8435070976740
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485306
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 62.72 USDGross price for quantities from 1 pcs - 62.72 USD
Net price for quantities from 3 pcs - 55.19 USDGross price for quantities from 3 pcs - 55.19 USD
Net price for quantities from 6 pcs - 50.18 USDGross price for quantities from 6 pcs - 50.18 USD