+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

485310

Fuse holder; 22x58mm; for DIN rail mounting; 100A; 690VAC; IP20


Manufacturer: DF ELECTRIC

Manufacturer part number:
485310
TME Symbol:
485310

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
22x58mm
Mounting
for DIN rail mounting
Maximum current
100A
Rated voltage
690V AC
Number of poles
2
IP rating
IP20
Additional functions
fuse blown indicator
Manufacturer series
PMX
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight300 g
Certificates
EAN code8435070946064
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485310
0 in TME stock
No. of pieces (Multiple of: 3)
Minimum order quantity: 3.
Multiple of: 3.
Net price for quantities from 3 pcs - 33.32 USDGross price for quantities from 3 pcs - 33.32 USD
Net price for quantities from 6 pcs - 30.29 USDGross price for quantities from 6 pcs - 30.29 USD