+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

485329

Fuse holder; 100A; 690VAC; Poles: 3; 750VDC; IP20

Manufacturer: DF ELECTRIC

Manufacturer part number:
485329
TME Symbol:
485329

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Current rating
100A
Rated voltage
690V AC/750V DC
Number of poles
3
IP rating
IP20
Gross weight150 g
Certificates
EAN code8435070946224
See other products in this category: DIN Rail Sockets DF ELECTRIC,
*
485329
0 in TME stock
No. of pieces (Multiplicity: 2)
Product for special order