+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

485356

Holder; metallic; metal

Manufacturer: DF ELECTRIC

Manufacturer part number:
485356
TME Symbol:
485356

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
holder
Colour
metallic
Body material
metal
Related items
PMF14X51-1, PMF14X51-1I, PMF22X58-1, PMF22X58-1I
Fuse accessories application
fuseholders
Gross weight0.692 g
Certificates
EAN code8435070946255
See other products in this category: DIN Rail Sockets DF ELECTRIC,
*
485356
72 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 0.30 USDGross price for quantities from 3 pcs - 0.30 USD
Net price for quantities from 12 pcs - 0.27 USDGross price for quantities from 12 pcs - 0.27 USD
Net price for quantities from 24 pcs - 0.23 USDGross price for quantities from 24 pcs - 0.23 USD
Packaging method by the manufacturer:Bag = 12 pcsCardboard = 300 pcs