+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

485705

Fuse holder; 10x85mm; 32A; 1.5kV; Poles: 1

Manufacturer: DF ELECTRIC

Manufacturer part number:
485705
TME Symbol:
485701

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
10x85mm
Current rating
32A
Rated voltage
1.5kV
Number of poles
1
Gross weight107.66 g
Certificates
EAN code8435070976498
See other products in this category: DIN Rail Sockets DF ELECTRIC
*
485705
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 6 pcs