+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

491-01%150K

Resistor: metal film; 150Ω; THT; 0.6W; ±1%; axial

Manufacturer: -

Manufacturer part number: -
TME Symbol:
491-01%150K

Specification

Type of resistor
metal film
Resistance
150Ω
Mounting
THT
Power
0.6W
Tolerance
±1%
Leads
axial
Gross weight0.2294 g
*
491-01%150K
Product withdrawn from the offer
Use the specification table below to search for similar products