+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DF ELECTRIC | |
Type of fuse | fuse | |
Kind of fuse | ceramic, cylindrical, industrial | |
Current rating | 40A | |
Rated voltage | 690V AC/700V DC | |
Fuse characteristics | aR | |
Fuse size | 22x58mm | |
Breaking capacity | 30kA / 700V DC, 200kA / 690V AC | |
Fuses features | with striker | |
Fuses application | AC motor drives, converters, DC motor drives, inverters, semiconductors protection |