+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TE Connectivity
Alternative designations: 462A421-71/180-0
Manufacturer | TE Connectivity | |
Type of cable accessories | cable breakout | |
Version | glued | |
Min. diameter before shrinking | 19.8mm | |
Material | polyolefine | |
Diameter after shrinking | 6.6mm | |
Operating temperature | -55...135°C | |
Number of terminals | 4 | |
Shape | Y |