+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

492133

Fuse: fuse; ceramic,cylindrical,industrial; 20A; 690VAC; 440VDC

Manufacturer: DF ELECTRIC

Manufacturer part number:
492133
TME Symbol:
492133

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
20A
Rated voltage
440V DC/690V AC
Fuse characteristics
gR
Fuse size
22x58mm
Breaking capacity
30kA / 440V DC, 200kA / 690V AC
Fuses features
with striker
Fuses application
AC motor drives, DC motor drives, inverters, semiconductors protection
Gross weight30 g
Certificates
EAN code8435070950153
See other products in this category: Fuses 22x58mm DF ELECTRIC,
*
492133
0 in TME stock
No. of pieces (Multiplicity: 10)
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs