+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

492138

Fuse: fuse; 22x58mm; ceramic,cylindrical,industrial; 63A; 690VAC


Manufacturer: DF ELECTRIC

Manufacturer part number:
492138
TME Symbol:
492138

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Fuse size
22x58mm
Kind of fuse
ceramic, cylindrical, industrial
Current rating
63A
Rated voltage
445V DC/690V AC
Fuse characteristics
gR
Breaking capacity
30kA / 440V DC, 200kA / 690V AC
Fuses features
with striker
Fuses application
AC motor drives, DC motor drives, inverters, semiconductors protection
Gross weight51.44 g
Certificates
EAN code8435070950313
See other products in this category: Fuses 22x58mm DF ELECTRIC,
*
492138
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.00 USDGross price for quantities from 1 pcs - 21.00 USD
Net price for quantities from 10 pcs - 19.63 USDGross price for quantities from 10 pcs - 19.63 USD
Net price for quantities from 30 pcs - 18.50 USDGross price for quantities from 30 pcs - 18.50 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs