+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

492140

Fuse: fuse; 22x58mm; ceramic,cylindrical,industrial; 100A; 690VAC


Manufacturer: DF ELECTRIC

Manufacturer part number:
492140
TME Symbol:
492140

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Fuse size
22x58mm
Kind of fuse
ceramic, cylindrical, industrial
Current rating
100A
Rated voltage
447V DC/690V AC
Fuse characteristics
gR
Breaking capacity
30kA / 440V DC, 200kA / 690V AC
Fuses features
with striker
Fuses application
AC motor drives, DC motor drives, inverters, semiconductors protection
Gross weight52.72 g
Certificates
EAN code8435070950351
See other products in this category: Fuses 22x58mm DF ELECTRIC,
*
492140
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Net price for quantities from 1 pcs - 36.75 USDGross price for quantities from 1 pcs - 36.75 USD
Net price for quantities from 5 pcs - 35.03 USDGross price for quantities from 5 pcs - 35.03 USD
Net price for quantities from 10 pcs - 30.63 USDGross price for quantities from 10 pcs - 30.63 USD
Packaging method by the manufacturer:Cardboard = 10 pcs