+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

492270

Fuse: fuse; ceramic,industrial; 40A; 1.5kVDC; gPV; 22x65mm

Manufacturer: DF ELECTRIC

Manufacturer part number:
492270
TME Symbol:
492270

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
40A
Rated voltage
1.5kV DC
Fuse characteristics
gPV
Fuse size
22x65mm
Gross weight58.01 g
Certificates
EAN code8435070981768
See other products in this category: Other Fuses DF ELECTRIC,
*
492270
10 in TME stock
Net price for quantities from 1 pcs - 14.05 USDGross price for quantities from 1 pcs - 14.05 USD
Net price for quantities from 5 pcs - 13.06 USDGross price for quantities from 5 pcs - 13.06 USD
Net price for quantities from 10 pcs - 12.14 USDGross price for quantities from 10 pcs - 12.14 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs