+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

494-10SURT/S530-A3

LED; red; 3mm; 16÷32mcd; 32°; Front: flat; 1.7÷2.4VDC; No.of term: 2


Manufacturer: EVERLIGHT

Manufacturer part number:
494-10SURT/S530-A3
TME Symbol:
494-10SURT/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
16...32mcd
Viewing angle
32°
Wavelength
624nm
LED lens
red
LED current
20mA
Mounting
THT
Front
flat
Operating voltage
1.7...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
60mW
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
494-10SURT/S530-A3
0 in TME stock
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.
Product for special order