+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

494004

Fuse: fuse; ceramic,industrial; 4A; 1kVAC; gS; 10x85mm

Manufacturer: DF ELECTRIC

Manufacturer part number:
494004
TME Symbol:
494004

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
4A
Rated voltage
1kV AC
Fuse characteristics
gS
Fuse size
10x85mm
Breaking capacity
30kA
Gross weight13.75 g
Certificates
EAN code8435070985865
See other products in this category: Other Fuses DF ELECTRIC,
*
494004
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs