+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

497802-000

Cable breakout; 20mm; elastomer thermoplastic TPE; -75÷150°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
497802-000

Alternative designations: 301A028-25-0

TME Symbol:
497802-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable breakout
Min. diameter before shrinking
20mm
Material
elastomer thermoplastic TPE
Diameter after shrinking
10.2mm
Operating temperature
-75...150°C
Number of terminals
3
Shape
T
Gross weight18 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
497802-000
0 in TME stock
Net price for quantities from 4 pcs - 52.71 USDGross price for quantities from 4 pcs - 52.71 USD
Net price for quantities from 12 pcs - 48.06 USDGross price for quantities from 12 pcs - 48.06 USD
Net price for quantities from 20 pcs - 43.41 USDGross price for quantities from 20 pcs - 43.41 USD
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.