+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

499252-8

Strain relief; PIN: 16; snap fastener; black


Manufacturer: TE Connectivity

Manufacturer part number:
499252-8
TME Symbol:
499252-8

Specification

Manufacturer
TE Connectivity
Type of connector accessories
strain relief
Number of pins
16
Mechanical mounting
snap fastener
Connectors application
IDC connectors
Colour
black
Gross weight0.672 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
*
499252-8
7558 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
Packaging method by the manufacturer:Bag = 500 pcsBag = 1 000 pcs