+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

49935

Crimping tool: cable terminals; non-insulated terminals


Manufacturer: TE Connectivity

Manufacturer part number:
49935
TME Symbol:
49935

Specification

Manufacturer
TE Connectivity
Crimping tool type
cable terminals
Wire size
16AWG...14AWG/22AWG...16AWG
Crimp tool features
the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Crimp tool application
  • butt non-insulated splice
  • non-insulated terminals
Gross weight725.1 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
49935
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 500.73 USDGross price for quantities from 1 pcs - 1 500.73 USD