+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4C03WAF4702T5E

Resistor network: Y; 47kΩ; ±1%; No.of resistors: 4; 100mW; SMD

Manufacturer: ROYALOHM

Manufacturer part number:
4C03WAF4702T5E
TME Symbol:
4C03WAF4702T5E

Specification

Manufacturer
ROYALOHM
Type of resistor network
Y
Resistance
47kΩ
Tolerance
±1%
Number of resistors
4
Power
0.1W
Mounting
SMD
Operating voltage
50V
Temperature coefficient
200ppm/°C
Body dimensions
3.2x1.6x0.6mm
Max. overload voltage
100V
Min. insulation resistance
1GΩ
Resistor features
terminals of all resistors are separated
Operating temperature
-55...155°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resistor networks ROYALOHM,
*
4C03WAF4702T5E
0 in TME stock
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.