+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4D02WHJ0330TCE

Resistor network: Y; 33Ω; ±5%; No.of resistors: 4; 50V; 200ppm/°C

Manufacturer: ROYALOHM

Manufacturer part number:
4D02WHJ0330TCE
TME Symbol:
4D02WHJ0330TCE

Specification

Manufacturer
ROYALOHM
Type of resistor network
Y
Resistance
33Ω
Tolerance
±5%
Number of resistors
4
Operating voltage
50V
Temperature coefficient
200ppm/°C
Case - inch
0402
Quantity in set/package
10000pcs.
Resistor features
terminals of all resistors are separated
Operating temperature
-55...155°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resistor networks ROYALOHM,
*
4D02WHJ0330TCE
0 in TME stock
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.