+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROYALOHM | |
Type of resistor network | Y | |
Resistance | 1MΩ | |
Tolerance | ±1% | |
Number of resistors | 4 | |
Power | 62.5mW | |
Operating voltage | 50V | |
Temperature coefficient | 200ppm/°C | |
Case - inch | 0603 | |
Quantity in set/package | 5000pcs. | |
Resistor features | terminals of all resistors are separated | |
Operating temperature | -55...155°C |