+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4D03WGF1203T5E

Resistor network: Y; 120kΩ; ±1%; No.of resistors: 4; 62.5mW; 50V

Manufacturer: ROYALOHM

Manufacturer part number:
4D03WGF1203T5E
TME Symbol:
4D03WGF1203T5E

Specification

Manufacturer
ROYALOHM
Type of resistor network
Y
Resistance
120kΩ
Tolerance
±1%
Number of resistors
4
Power
62.5mW
Operating voltage
50V
Temperature coefficient
200ppm/°C
Case - inch
0603
Quantity in set/package
5000pcs.
Resistor features
terminals of all resistors are separated
Operating temperature
-55...155°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resistor networks ROYALOHM,
*
4D03WGF1203T5E
0 in TME stock
Net price for quantities from 45000 pcs - 0.01 USDGross price for quantities from 45000 pcs - 0.01 USD
No. of pieces (Multiplicity: 45 000)
Minimum order quantity: 45 000.
Multiplicity: 45 000.