+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ROYALOHM | |
Type of resistor network | Y | |
Resistance | 20kΩ | |
Tolerance | ±1% | |
Number of resistors | 4 | |
Power | 62.5mW | |
Mounting | SMD | |
Operating voltage | 50V | |
Temperature coefficient | 200ppm/°C | |
Terminal pitch | 0.8mm | |
Body dimensions | 3.2x1.6x0.5mm | |
Max. overload voltage | 100V | |
Min. insulation resistance | 1GΩ | |
Resistor features | terminals of all resistors are separated | |
Operating temperature | -55...155°C |