+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4E150/300PS

Safe condition sign; PS; W: 150mm; H: 300mm


Manufacturer: ANRO

Manufacturer part number:
4E150/300PS
TME Symbol:
4E150/300PS

Specification

Manufacturer
ANRO
Type of OSH component
safe condition sign
Material
PS
Width
0.15m
Height
300mm
Conform to the norm
PN 92/N-01256/02
OSH features
photoluminescent
Gross weight0.01 g

WATCH VIDEO

See other products in this category: Safety Signs ANRO,
*
4E150/300PS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.57 USDGross price for quantities from 1 pcs - 4.57 USD
Net price for quantities from 3 pcs - 4.32 USDGross price for quantities from 3 pcs - 4.32 USD
Net price for quantities from 10 pcs - 4.06 USDGross price for quantities from 10 pcs - 4.06 USD