+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4HDD44SAM99A10X

Connector: D-Sub; PIN: 44; socket; female; soldering; 3A; Urated: 60V

Manufacturer: Amphenol CONEC

Manufacturer part number:
4HDD44SAM99A10X
TME Symbol:
4HDD44SAM99A10X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
44
Connector
socket
Kind of connector
female
Electrical mounting
soldering
Contact material
copper alloy
Current rating
3A
Rated voltage
60V
Operating voltage
60V
Contact plating
gold-plated
Wire size
22AWG
Flammability rating
UL94V-0
IP rating
IP67
Operating temperature
-25...105°C
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
4HDD44SAM99A10X
0 in TME stock
Net price for quantities from 40 pcs - 19.77 USDGross price for quantities from 40 pcs - 19.77 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 40.
Multiplicity: 20.