+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4N25-000E

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 2.5kV; Uce: 10V


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
4N25-000E
TME Symbol:
4N25-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
2.5kV
CTR@If
20%@10mA
Collector-emitter voltage
10V
Case
DIP6
Turn-on time
3µs
Turn-off time
3µs
Gross weight0.357 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
4N25-000E
170 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 2 pcs - 0.60 USDGross price for quantities from 2 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 65 pcs - 0.34 USDGross price for quantities from 65 pcs - 0.34 USD
Net price for quantities from 130 pcs - 0.33 USDGross price for quantities from 130 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcs