+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4N33F

Optocoupler; THT; Ch: 1; OUT: Darlington; 5kV; DIP6; tube; PIN: 6; 4N33

Manufacturer: ISOCOM

Manufacturer part number:
4N33F
TME Symbol:
4N33F

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
Insulation voltage
5kV
Case
DIP6
Kind of package
tube
Number of pins
6
Manufacturer series
4N33
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
4N33F
0 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 65 pcs - 0.52 USDGross price for quantities from 65 pcs - 0.52 USD
Net price for quantities from 130 pcs - 0.46 USDGross price for quantities from 130 pcs - 0.46 USD
Net price for quantities from 260 pcs - 0.41 USDGross price for quantities from 260 pcs - 0.41 USD
Net price for quantities from 520 pcs - 0.37 USDGross price for quantities from 520 pcs - 0.37 USD
Net price for quantities from 1040 pcs - 0.33 USDGross price for quantities from 1040 pcs - 0.33 USD
Net price for quantities from 2535 pcs - 0.30 USDGross price for quantities from 2535 pcs - 0.30 USD
Net price for quantities from 5005 pcs - 0.27 USDGross price for quantities from 5005 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)