+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4N37X

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 30V; DIP6

Manufacturer: ISOCOM

Manufacturer part number:
4N37X
TME Symbol:
4N37X

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
100%@10mA
Collector-emitter voltage
30V
Case
DIP6
Conform to the norm
VDE
Max. off-state voltage
6V
Collector current
50mA
Kind of package
tube
Number of pins
6
Manufacturer series
4N37
Forward voltage
1.2V DC
Gross weight0.362 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
4N37X
51 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 65 pcs - 0.30 USDGross price for quantities from 65 pcs - 0.30 USD
Net price for quantities from 130 pcs - 0.28 USDGross price for quantities from 130 pcs - 0.28 USD
Net price for quantities from 260 pcs - 0.25 USDGross price for quantities from 260 pcs - 0.25 USD
Net price for quantities from 520 pcs - 0.23 USDGross price for quantities from 520 pcs - 0.23 USD
Net price for quantities from 1040 pcs - 0.21 USDGross price for quantities from 1040 pcs - 0.21 USD
Net price for quantities from 2535 pcs - 0.18 USDGross price for quantities from 2535 pcs - 0.18 USD
Net price for quantities from 5005 pcs - 0.17 USDGross price for quantities from 5005 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)