+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4N38M

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 7.5kV; Uce: 80V

Manufacturer: ONSEMI

Manufacturer part number:
4N38M
TME Symbol:
4N38M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
7.5kV
Collector-emitter voltage
80V
Case
DIP6
Turn-on time
5µs
Turn-off time
5µs
Gross weight0.457 g
See other products in this category: Optocouplers - analog output ONSEMI,
*
4N38M
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order
Packaging method by the manufacturerTube = 50 pcs