+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 1 | |
Contacts configuration | 4P3T | |
Switching method | (ON)-OFF-(ON) | |
AC contacts rating @R | 6A / 230V AC | |
DC contacts rating @R | 18A / 28V DC | |
Leads | screw | |
Manufacturer series | NT | |
Operating temperature | -40...71°C | |
Kind of toggle | round | |
Mounting hole dimensions | Ø12.4mm | |
Knob height | 17.01mm | |
Body dimensions | 33.53x41.66x34.29mm | |
IP rating | IP67, IP68 | |
Mounting | on panel |