+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4R28-2S1E-55-00

Joystick; 2- axes; 5kΩ; IP65; ±2%; Elect.life: 5000000cycles


Manufacturer: APEM

Manufacturer part number:
4R28-2S1E-55-00
TME Symbol:
4R28-2S1E-55-00

Specification

Manufacturer
APEM
Type of switch
joystick
Switches features
2- axes
Resistance
5kΩ
IP rating
IP65
Linearity
±2%
Electrical life
5000000 cycles
Operating temperature
-20...55°C
Gross weight112.9 g
See other products in this category: Joysticks APEM,
*
4R28-2S1E-55-00
9 in TME stock
Net price for quantities from 1 pcs - 251.61 USDGross price for quantities from 1 pcs - 251.61 USD
Net price for quantities from 5 pcs - 232.97 USDGross price for quantities from 5 pcs - 232.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.